HCPL-0314-500E
vs
HCPL-0314
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
COMPLEX
COMPLEX
Forward Current-Max
0.012 A
0.012 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
10 V
10 V
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Base Number Matches
1
12
Pbfree Code
No
Package Description
SOP-8
Samacsys Manufacturer
Avago Technologies
Mounting Feature
SURFACE MOUNT
Power Dissipation-Max
0.26 W
Response Time-Nom
7e-7 ns
Surface Mount
YES
Compare HCPL-0314-500E with alternatives
Compare HCPL-0314 with alternatives