HCPL-0314-500E
vs
HCPL-0314-500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
LEAD FREE, SOIC-8
SOIC-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
COMPLEX
COMPLEX
Forward Current-Max
0.012 A
0.012 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.25 W
0.25 W
Response Time-Nom
3e-7 ns
3e-7 ns
Supply Voltage-Min
10 V
10 V
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Base Number Matches
1
4
Compare HCPL-0314-500E with alternatives
Compare HCPL-0314-500 with alternatives