HCPL-0314-060E vs HCPL-0314-060 feature comparison

HCPL-0314-060E Avago Technologies

Buy Now Datasheet

HCPL-0314-060 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, SOP-8 SOIC-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.012 A 0.012 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3
Number of Elements 1 1
Number of Functions 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 10 V 10 V
Terminal Finish MATTE TIN
Base Number Matches 1 4

Compare HCPL-0314-060E with alternatives

Compare HCPL-0314-060 with alternatives