HCPL-0314
vs
HCPL-0314
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
SOP-8
SOP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
COMPLEX
COMPLEX
Forward Current-Max
0.012 A
0.012 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.26 W
0.26 W
Response Time-Nom
7e-7 ns
7e-7 ns
Supply Voltage-Min
10 V
10 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
8
12
Pbfree Code
No
Samacsys Manufacturer
Avago Technologies
Compare HCPL-0314 with alternatives
Compare HCPL-0314 with alternatives