HCPL-0314 vs HCPL-0314500 feature comparison

HCPL-0314 Avago Technologies

Buy Now Datasheet

HCPL-0314500 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SOP-8 SOIC-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.012 A 0.012 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.26 W
Response Time-Nom 7e-7 ns
Supply Voltage-Min 10 V 10 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 12 4

Compare HCPL-0314 with alternatives

Compare HCPL-0314500 with alternatives