HCPL-0314 vs HCPL-0314 feature comparison

HCPL-0314 Avago Technologies

Buy Now Datasheet

HCPL-0314 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SOP-8 SOIC-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.012 A 0.012 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.26 W
Response Time-Nom 7e-7 ns
Supply Voltage-Min 10 V 10 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 12 12

Compare HCPL-0314 with alternatives

Compare HCPL-0314 with alternatives