HCPL-0314 vs HCPL-0314-060E feature comparison

HCPL-0314 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0314-060E Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SOIC-8 ROHS COMPLIANT, SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.012 A 0.012 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 10 V 10 V
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 12 1
Pbfree Code Yes
Samacsys Manufacturer Avago Technologies
Number of Functions 1

Compare HCPL-0314 with alternatives

Compare HCPL-0314-060E with alternatives