HCPL-0201-500
vs
HCPL-0201
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
HEWLETT PACKARD CO
Package Description
SOIC-8
SO-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SINGLE
COMPLEX
Data Rate-Nom
5 MBps
5 MBps
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
3750 V
2500 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.21 W
Response Time-Nom
3e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
20 V
Surface Mount
YES
Base Number Matches
3
4
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HCPL-0201-500 with alternatives
Compare HCPL-0201 with alternatives