HCPL-0201
vs
HCPL-0201
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HEWLETT PACKARD CO
AVAGO TECHNOLOGIES INC
Package Description
SO-8
SOIC-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
COMPLEX
SINGLE
Data Rate-Nom
5 MBps
5 MBps
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
2500 V
3750 V
JESD-609 Code
e0
e0
Number of Elements
1
1
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
2
9
Pbfree Code
No
Samacsys Manufacturer
Avago Technologies
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Power Dissipation-Max
0.21 W
Response Time-Nom
3e-8 ns
Supply Voltage-Nom
20 V
Surface Mount
YES
Compare HCPL-0201 with alternatives
Compare HCPL-0201 with alternatives