HCNW4562
vs
HCPL-M456
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM LTD
BROADCOM INC
Package Description
0.400 INCH, WIDEBODY, DIP-8
MO-155, SOIC-5
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
52%
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.8 V
Isolation Voltage-Max
5000 V
3750 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.015 A
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LINEAR IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
4
4
Packing Method
TUBE
Power Dissipation-Max
0.1 W
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
30 V
Compare HCNW4562 with alternatives
Compare HCPL-M456 with alternatives