HCNW4506 vs HCPL0534R2 feature comparison

HCNW4506 Agilent Technologies Inc

Buy Now Datasheet

HCPL0534R2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC ROCHESTER ELECTRONICS INC
Package Description 0.400 INCH, DIP-8 SOP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR OUTPUT
Configuration SINGLE SEPARATE, 2 CHANNELS
Forward Current-Max 0.02 A 0.025 A
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e0 e3
Number of Elements 1 2
On-State Current-Max 0.015 A 0.008 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 4 3
Pbfree Code Yes
Data Rate-Nom 1 MBps

Compare HCNW4506 with alternatives