HCNW2201-500 vs HCNW2201#300 feature comparison

HCNW2201-500 Avago Technologies

Buy Now Datasheet

HCNW2201#300 Avago Technologies

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.01 A 0.005 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.21 W
Response Time-Nom 3e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 20 V
Surface Mount YES
Base Number Matches 3 3
Samacsys Manufacturer Avago Technologies
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare HCNW2201-500 with alternatives

Compare HCNW2201#300 with alternatives