HCNW138 vs HCNW138 feature comparison

HCNW138 Broadcom Limited

Buy Now Datasheet

HCNW138 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description 0.400 INCH, DIP-8 0.400 INCH, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 300% 300%
Forward Current-Max 0.012 A 0.012 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.1 W
Response Time-Max 0.000002 s 0.000002 s
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 6 8
Pbfree Code No
Samacsys Manufacturer Avago Technologies

Compare HCNW138 with alternatives

Compare HCNW138 with alternatives