HCNR201#300 vs HCNR201#550 feature comparison

HCNR201#300 Agilent Technologies Inc

Buy Now Datasheet

HCNR201#550 Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description GULL WING, DIP-8 0.4 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration DUAL, SIMULTANEOUS OPERATION SINGLE
JESD-609 Code e0 e0
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type OPTOELECTRONIC DEVICE OPTOELECTRONIC DEVICE
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Additional Feature UL RECOGNIZED
Mounting Feature SURFACE MOUNT
Packing Method TR
Surface Mount YES

Compare HCNR201#300 with alternatives

Compare HCNR201#550 with alternatives