HCMS-3907
vs
HCMS-3907
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
20 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
TTL COMPATIBLE
|
TTL COMPATIBLE
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green-Yellow
|
Green-Yellow
|
Configuration |
COMPLEX
|
COMPLEX
|
Display Height |
3.71 mm
|
3.71 mm
|
Forward Voltage-Max |
3.3 V
|
3.3 V
|
JESD-609 Code |
e2
|
e2
|
Number of Characters |
4
|
4
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
5 X 7 DOT MATRIX LED DISPLAY
|
5 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength |
574 nm
|
574 nm
|
Terminal Finish |
TIN COPPER
|
TIN COPPER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|