HCMS-2351
vs
HCMS-2351
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
GLASS CERAMIC, DIP-12
|
GLASS CERAMIC, DIP-12
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
22 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
WITH SHIFT REGISTER/DRIVER
|
WITH SHIFT REGISTER/DRIVER
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
COMPLEX
|
COMPLEX
|
Display Height |
4.87 mm
|
4.87 mm
|
JESD-609 Code |
e2
|
e2
|
Number of Characters |
4
|
4
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
5 X 7 DOT MATRIX LED DISPLAY
|
5 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength |
585 nm
|
585 nm
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
|
|
|