HCMD-09-S-05.00-01 vs HCMD-09-S-03.00-01 feature comparison

HCMD-09-S-05.00-01 Samtec Inc

Buy Now Datasheet

HCMD-09-S-03.00-01 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (150) TIN (150)
Contact Finish Termination Nickel (Ni) Nickel (Ni)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 1 A
Termination Type IDC IDC
Total Number of Contacts 18 18
Base Number Matches 1 1

Compare HCMD-09-S-05.00-01 with alternatives

Compare HCMD-09-S-03.00-01 with alternatives