HCM496.000MAAN-UT vs HCM496.000MAAI-UT feature comparison

HCM496.000MAAN-UT Citizen Finedevice Co Ltd

Buy Now Datasheet

HCM496.000MAAI-UT Citizen Finedevice Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CITIZEN FINEDEVICE CO LTD CITIZEN FINEDEVICE CO LTD
Package Description ROHS COMPLIANT, RESISTANCE WELDED, METAL-CAN, SMD, 2 PIN ROHS COMPLIANT, RESISTANCE WELDED, METAL-CAN, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT CUT; TAPE AND REEL AT CUT; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e2 e2
Load Capacitance 30 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 6 MHz 6 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Terminal Finish Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare HCM496.000MAAN-UT with alternatives

Compare HCM496.000MAAI-UT with alternatives