HCM496.000MAAL-UT
vs
HCM496.000MAAE-UT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
CITIZEN FINEDEVICE CO LTD
Package Description
ROHS COMPLIANT, RESISTANCE WELDED, METAL-CAN, SMD, 2 PIN
ROHS COMPLIANT, RESISTANCE WELDED, METAL-CAN, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT CUT; TAPE AND REEL
AT CUT; TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e2
e2
Load Capacitance
22 pF
12 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
6 MHz
6 MHz
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch)
L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Terminal Finish
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare HCM496.000MAAL-UT with alternatives
Compare HCM496.000MAAE-UT with alternatives