HCM4918000000ABJT vs ABSM2-18.000MHZ-4 feature comparison

HCM4918000000ABJT Citizen Finedevice Co Ltd

Buy Now Datasheet

ABSM2-18.000MHZ-4 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CITIZEN FINEDEVICE CO LTD ABRACON LLC
Package Description ROHS COMPLIANT, RESISTANCE WELD, METAL CAN, HC-49/U-S, SMD, 2 PIN ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Samacsys Manufacturer CITIZEN FINEDEVICE
Additional Feature AT-CUT; TAPE AND REEL BULK
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e2
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 18 MHz 18 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish TIN COPPER OVER NICKEL
Base Number Matches 1 10

Compare HCM4918000000ABJT with alternatives

Compare ABSM2-18.000MHZ-4 with alternatives