HCIS188-29GT vs HCIS188-29TT feature comparison

HCIS188-29GT Advanced Interconnections Corp

Buy Now Datasheet

HCIS188-29TT Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 1.4 inch 1.4 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.4 inch 1.4 inch
Contact Configuration 14X14 14X14
Contact Finish Mating SN-PB ON NI SN-PB ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA188 PGA188
Housing Material GLASS FILLED THERMOPLASTIC GLASS FILLED THERMOPLASTIC
JESD-609 Code e4 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 188 188
Operating Temperature-Max 150 °C 260 °C
Operating Temperature-Min -60 °C -60 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Additional Feature 1.0 OZ. AVG. INSERTION FORCE

Compare HCIS188-29GT with alternatives

Compare HCIS188-29TT with alternatives