HCIS169-51GG
vs
HCIS169-51TG
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
1.0 OZ. AVG. INSERTION FORCE
1.0 OZ. AVG. INSERTION FORCE
Body Breadth
1.3 inch
1.3 inch
Body Depth
0.13 inch
0.13 inch
Body Length
1.3 inch
1.3 inch
Contact Configuration
13X13
13X13
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
BE-CU
BE-CU
Contact Style
RND PIN-SKT
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PGA169
PGA169
Housing Material
GLASS FILLED THERMOPLASTIC
GLASS FILLED THERMOPLASTIC
JESD-609 Code
e4
e0
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
169
169
Operating Temperature-Max
260 °C
260 °C
Operating Temperature-Min
-60 °C
-60 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
0.1 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare HCIS169-51GG with alternatives
Compare HCIS169-51TG with alternatives