HCHP2010L2704JWTE vs CHP2010L2704JWT feature comparison

HCHP2010L2704JWTE Vishay Intertechnologies

Buy Now Datasheet

CHP2010L2704JWT Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2010 SMT, 2010
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 5.03 mm 5.03 mm
Package Style SMT SMT
Package Width 2.64 mm 2.64 mm
Packing Method TR, PLASTIC TR, PLASTIC
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 2700000 Ω 2700000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare HCHP2010L2704JWTE with alternatives

Compare CHP2010L2704JWT with alternatives