HCHP2010L1000JBT vs HCHP2010L1000JNTB feature comparison

HCHP2010L1000JBT Vishay Sfernice

Buy Now Datasheet

HCHP2010L1000JNTB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2010 SMT, 2010
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
JESD-609 Code e0 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 5.03 mm 5.03 mm
Package Style SMT SMT
Package Width 2.64 mm 2.64 mm
Packing Method TR, PLASTIC TR, PLASTIC
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 2 1
HTS Code 8533.21.00.30

Compare HCHP2010L1000JBT with alternatives

Compare HCHP2010L1000JNTB with alternatives