HCHP2010K6423DBPT151 vs CHP2010K6423DBW feature comparison

HCHP2010K6423DBPT151 Vishay Intertechnologies

Buy Now Datasheet

CHP2010K6423DBW Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 5.08 mm 5.03 mm
Package Style SMT SMT
Package Width 2.54 mm 2.64 mm
Packing Method Tape, Paper WAFFLE PACK
Rated Power Dissipation (P) 1 W 1 W
Reference Standard MIL-R-55342D
Resistance 642000 Ω 642000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description SMT, 2010
HTS Code 8533.21.00.30
JESD-609 Code e0
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare HCHP2010K6423DBPT151 with alternatives

Compare CHP2010K6423DBW with alternatives