HCHP2010200PPM20M2%WE4 vs HCHP2010L2005GFTB feature comparison

HCHP2010200PPM20M2%WE4 Vishay Intertechnologies

Buy Now Datasheet

HCHP2010L2005GFTB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2019-07-16
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Chip Rectangular
JESD-609 Code e4 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 5.08 mm 5.03 mm
Package Style SMT SMT
Package Width 2.54 mm 2.64 mm
Packing Method Waffle Pack TR, PLASTIC
Rated Power Dissipation (P) 1 W 1 W
Reference Standard MIL-R-55342D
Resistance 20000000 Ω 20000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description SMT, 2010
HTS Code 8533.21.00.30
Total Weight 24.842
CO2 112.78268
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1307-96-6
Rated Temperature 70 °C

Compare HCHP2010200PPM20M2%WE4 with alternatives

Compare HCHP2010L2005GFTB with alternatives