HCHP1505K17R4DWT131 vs CHP1505100PPM17.40.5%G0131E4 feature comparison

HCHP1505K17R4DWT131 Vishay Intertechnologies

Buy Now Datasheet

CHP1505100PPM17.40.5%G0131E4 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.81 mm 3.81 mm
Package Style SMT SMT
Package Width 1.32 mm 1.32 mm
Packing Method TR Waffle Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Reference Standard MIL-R-55342D MIL-R-55342D
Resistance 17.4 Ω 17.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1505 1505
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare HCHP1505K17R4DWT131 with alternatives

Compare CHP1505100PPM17.40.5%G0131E4 with alternatives