HCHP1505100PPM2.49K1%BTR vs CHP1505K2491FNT feature comparison

HCHP1505100PPM2.49K1%BTR Vishay Intertechnologies

Buy Now Datasheet

CHP1505K2491FNT Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e0 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.81 mm 3.7 mm
Package Style SMT SMT
Package Width 1.32 mm 1.25 mm
Packing Method TR TR, PLASTIC
Rated Power Dissipation (P) 0.5 W 0.5 W
Reference Standard MIL-R-55342D
Resistance 2490 Ω 2490 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1505 1505
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Description CHIP
Rated Temperature 70 °C

Compare HCHP1505100PPM2.49K1%BTR with alternatives

Compare CHP1505K2491FNT with alternatives