HCHP1206200PPM30M2%FTR0131E2 vs CHP1206200PPM30M2%GTRE4 feature comparison

HCHP1206200PPM30M2%FTR0131E2 Vishay Intertechnologies

Buy Now Datasheet

CHP1206200PPM30M2%GTRE4 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e2 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.05 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-55342D MIL-R-55342D
Resistance 30000000 Ω 30000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare HCHP1206200PPM30M2%FTR0131E2 with alternatives

Compare CHP1206200PPM30M2%GTRE4 with alternatives