HCHP1020K73R2DGPD vs HCHP1020K73R2DG151 feature comparison

HCHP1020K73R2DGPD Vishay Intertechnologies

Buy Now Datasheet

HCHP1020K73R2DG151 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1020
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2.49 mm 2.54 mm
Package Style SMT SMT
Package Width 5.18 mm 5.08 mm
Packing Method TR, PAPER Waffle Pack
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 73.2 Ω 73.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1020 1020
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Reference Standard MIL-R-55342D

Compare HCHP1020K73R2DGPD with alternatives

Compare HCHP1020K73R2DG151 with alternatives