HCHP1020K1723DFPB vs CHP1020K1723DGPF feature comparison

HCHP1020K1723DFPB Vishay Intertechnologies

Buy Now Datasheet

CHP1020K1723DGPF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1020 SMT, 1020
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e2 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2.49 mm 2.49 mm
Package Style SMT SMT
Package Width 5.18 mm 5.18 mm
Packing Method TR, PAPER TR, PAPER
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 172000 Ω 172000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1020 1020
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare HCHP1020K1723DFPB with alternatives

Compare CHP1020K1723DGPF with alternatives