HCHP0805L1804JB151
vs
CHP0805L1804JFT131
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1.91 mm
1.91 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.27 mm
Packing Method
Waffle Pack
TR
Rated Power Dissipation (P)
0.2 W
0.2 W
Reference Standard
MIL-R-55342D
MIL-R-55342D
Resistance
1800000 Ω
1800000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
JESD-609 Code
e2
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Compare HCHP0805L1804JB151 with alternatives
Compare CHP0805L1804JFT131 with alternatives