HCHP0805K2944FNPT131 vs CDP08052M941%100PPM/KKP20 feature comparison

HCHP0805K2944FNPT131 Vishay Intertechnologies

Buy Now Datasheet

CDP08052M941%100PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e2 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.65 mm
Package Length 1.91 mm 2.15 mm
Package Style SMT SMT
Package Width 1.27 mm 1.4 mm
Packing Method Tape, Paper TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P) 0.2 W 0.2 W
Reference Standard MIL-R-55342D
Resistance 2940000 Ω 2940000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Rated Temperature 70 °C

Compare HCHP0805K2944FNPT131 with alternatives

Compare CDP08052M941%100PPM/KKP20 with alternatives