HCHP0805200PPM1.8M5%B vs HCHP0705200PPM1.8M5%WTRE4 feature comparison

HCHP0805200PPM1.8M5%B Vishay Intertechnologies

Buy Now Datasheet

HCHP0705200PPM1.8M5%WTRE4 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1.91 mm 1.91 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method Waffle Pack TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Reference Standard MIL-R-55342D MIL-R-55342D
Resistance 1800000 Ω 1800000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare HCHP0805200PPM1.8M5%B with alternatives

Compare HCHP0705200PPM1.8M5%WTRE4 with alternatives