HCHP0603LR200JWTC vs HCHP0603LR200JFTA feature comparison

HCHP0603LR200JWTC Vishay Intertechnologies

Buy Now Datasheet

HCHP0603LR200JFTA Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603 SMT, 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e4 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.38 mm 0.38 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.9 mm 0.9 mm
Packing Method TR, PLASTIC TR, PLASTIC
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 0.2 Ω 0.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare HCHP0603LR200JWTC with alternatives

Compare HCHP0603LR200JFTA with alternatives