HCHP0603L4700JWT151 vs CR0603-10W-471JSNT-13 feature comparison

HCHP0603L4700JWT151 Vishay Intertechnologies

Buy Now Datasheet

CR0603-10W-471JSNT-13 VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR TR, 13 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Reference Standard MIL-R-55342D
Resistance 470 Ω 470 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0603
HTS Code 8533.21.00.30
Manufacturer Series CR
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series CR0603-10W(G/J TOL)

Compare HCHP0603L4700JWT151 with alternatives

Compare CR0603-10W-471JSNT-13 with alternatives