HCHP0603K28R0DG151
vs
HCHP0603K28R0DGT131
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1.52 mm
1.52 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.85 mm
Packing Method
Waffle Pack
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Reference Standard
MIL-R-55342D
MIL-R-55342D
Resistance
28 Ω
28 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare HCHP0603K28R0DG151 with alternatives
Compare HCHP0603K28R0DGT131 with alternatives