HCGF6A2H472Y(E) vs 500LSU4700MNB90X121 feature comparison

HCGF6A2H472Y(E) Hitachi Ltd

Buy Now Datasheet

500LSU4700MNB90X121 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 23.5 mA 4.59892 mA
Manufacturer Series HCGF6
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 12170 mA 17800 mA
Surface Mount NO NO
Tan Delta 0.2 0.3
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare HCGF6A2H472Y(E) with alternatives

Compare 500LSU4700MNB90X121 with alternatives