HCGF6A2G272YD vs RWE400LG2700MD9 feature comparison

HCGF6A2G272YD Hitachi Chemical Co America Ltd

Buy Now Datasheet

RWE400LG2700MD9 Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 50 mΩ
Leakage Current 10.8 mA 21.6 mA
Manufacturer Series HCGF6A
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 6919 mA 7900 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare HCGF6A2G272YD with alternatives

Compare RWE400LG2700MD9 with alternatives