HCF4067BM1
vs
CD74HCT4067M96
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
INTERSIL CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP24,.4
|
SOP, SOP24,.4
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e0
|
Length |
15.4 mm
|
|
Number of Channels |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Off-state Isolation-Nom |
40 dB
|
|
On-state Resistance Match-Nom |
10 Ω
|
|
On-state Resistance-Max (Ron) |
1050 Ω
|
270 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP24,.4
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
|
Signal Current-Max |
0.025 A
|
0.025 A
|
Supply Current-Max (Isup) |
0.6 mA
|
|
Supply Voltage-Max (Vsup) |
20 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
440 ns
|
|
Switch-on Time-Max |
650 ns
|
60 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
4
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare HCF4067BM1 with alternatives
Compare CD74HCT4067M96 with alternatives