HCF4063BC1 vs SN74AS181ADWG4 feature comparison

HCF4063BC1 STMicroelectronics

Buy Now Datasheet

SN74AS181ADWG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code QLCC SOIC
Package Description QCCJ, LDCC20,.4SQ SOP, SOP24,.4
Pin Count 20 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CASCADABLE CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
Family 4000/14000/40000 AS
JESD-30 Code S-PQCC-J20 R-PDSO-G24
JESD-609 Code e3
Length 8.9662 mm 15.4 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type MAGNITUDE COMPARATOR ARITHMETIC LOGIC UNIT
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC20,.4SQ SOP24,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Propagation Delay (tpd) 1250 ns 21 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.65 mm
Supply Voltage-Max (Vsup) 15 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 200 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HCF4063BC1 with alternatives

Compare SN74AS181ADWG4 with alternatives