HCF4056M013TR vs CD4515BM96 feature comparison

HCF4056M013TR STMicroelectronics

Buy Now Datasheet

CD4515BM96 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, GREEN, PLASTIC, SOIC-24
Pin Count 16 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LCD DISPLAY DRIVER ADDRESS LATCHES
Family 4000/14000/40000 4000/14000/40000
Input Conditioning LATCHED LATCHED
JESD-30 Code R-PDSO-G16 R-PDSO-G24
JESD-609 Code e4 e4
Length 9.9 mm 15.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type SEVEN SEGMENT DECODER/DRIVER 4-LINE TO 16-LINE DECODER
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity CONFIGURABLE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 1300 ns 970 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max (Vsup) 20 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 7.5 mm
Base Number Matches 1 3
Samacsys Manufacturer Texas Instruments
Max I(ol) 0.0015 A
Number of Bits 16
Package Equivalence Code SOP24,.4
Power Supply Current-Max (ICC) 3 mA
Prop. Delay@Nom-Sup 370 ns

Compare HCF4056M013TR with alternatives

Compare CD4515BM96 with alternatives