HCF4028M013TR
vs
HD74LS48RP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
RENESAS TECHNOLOGY CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOP, SOP14,.25
Pin Count
16
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Family
4000/14000/40000
LS
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
JESD-609 Code
e4
Length
9.9 mm
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
DECIMAL DECODER/DRIVER
SEVEN SEGMENT DECODER/DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
14
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
-20 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
350 ns
Propagation Delay (tpd)
350 ns
100 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
20 V
5.25 V
Supply Voltage-Min (Vsup)
3 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.95 mm
Base Number Matches
1
1
Compare HCF4028M013TR with alternatives
Compare HD74LS48RP with alternatives