HCF4025M013TR
vs
TC4025BFN(TP2)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
TOSHIBA CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
SOP,
Pin Count
14
14
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NOR GATE
NOR GATE
Moisture Sensitivity Level
1
Number of Functions
3
3
Number of Inputs
3
3
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
200 ns
Propagation Delay (tpd)
200 ns
200 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
20 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Compare HCF4025M013TR with alternatives
Compare TC4025BFN(TP2) with alternatives