HCF4024BM1 vs CD4024BMTG4 feature comparison

HCF4024BM1 STMicroelectronics

Buy Now Datasheet

CD4024BMTG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 3500000 Hz 3500000 Hz
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 7 7
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Propagation Delay (tpd) 360 ns 360 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 12 MHz 24 MHz
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature OUTPUTS FROM 12 STAGES AVAILABLE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare HCF4024BM1 with alternatives

Compare CD4024BMTG4 with alternatives