HCF4017BEY vs MC14017BCL feature comparison

HCF4017BEY STMicroelectronics

Buy Now Datasheet

MC14017BCL onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ON SEMICONDUCTOR
Part Package Code DIP
Package Description PLASTIC, DIP-16 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-CDIP-T16
JESD-609 Code e4 e0
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type RING COUNTER RING COUNTER
Max Frequency@Nom-Sup 2500000 Hz 2000000 Hz
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Propagation Delay (tpd) 650 ns 1000 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 20 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 5.5 MHz
Base Number Matches 1 5
Length 19.49 mm
Prop. Delay@Nom-Sup 1000 ns

Compare HCF4017BEY with alternatives

Compare MC14017BCL with alternatives