HCF40147M013TR vs 5962-8966301DA feature comparison

HCF40147M013TR STMicroelectronics

Buy Now Datasheet

5962-8966301DA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC DFP
Package Description SOP, SOP16,.25 DFP, FL14,.3
Pin Count 16 14
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 TO 4 LINE PRIORITY ENCODER
Family 4000/14000/40000 AS
JESD-30 Code R-PDSO-G16 R-GDFP-F14
JESD-609 Code e4
Length 9.9 mm 9.21 mm
Load Capacitance (CL) 50 pF
Logic IC Type ENCODER PARITY GENERATOR/CHECKER
Number of Bits 10 9
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Equivalence Code SOP16,.25 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Packing Method TR
Propagation Delay (tpd) 900 ns 17 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.03 mm
Supply Voltage-Max (Vsup) 20 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 6.29 mm
Base Number Matches 1 1
Output Characteristics 3-STATE
Output Polarity INVERTED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 53 mA
Screening Level MIL-STD-883
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HCF40147M013TR with alternatives

Compare 5962-8966301DA with alternatives