HCF40147BC1 vs MC10H304FN feature comparison

HCF40147BC1 STMicroelectronics

Buy Now Datasheet

MC10H304FN Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Part Package Code QLCC
Package Description QCCJ, LDCC20,.4SQ QCCJ, LDCC20,.4SQ
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 TO 4 LINE PRIORITY ENCODER
Family 4000/14000/40000 10H
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3 e0
Length 8.9662 mm 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type ENCODER PARITY GENERATOR/CHECKER
Number of Bits 10 8
Number of Functions 1 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 900 ns 2.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS ECL
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 8.9662 mm
Base Number Matches 1 1
Output Characteristics OPEN-EMITTER

Compare HCF40147BC1 with alternatives

Compare MC10H304FN with alternatives