HCB4532KF-800T60 vs SIM82800Y6A032 feature comparison

HCB4532KF-800T60 TA-I Technology Co Ltd

Buy Now Datasheet

SIM82800Y6A032 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD MERITEK ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.5 mm 1.5 mm
Length 4.5 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 80 OHM Ω 80 OHM Ω
Packing Method TR PLASTIC, TR, 7 INCH
Rated Current 6 A 6 A
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare HCB4532KF-800T60 with alternatives

Compare SIM82800Y6A032 with alternatives