HC9P5504B-5Z vs HC9P5502B-9 feature comparison

HC9P5504B-5Z Intersil Corporation

Buy Now Datasheet

HC9P5502B-9 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description SOP, SOP24,.4
Pin Count 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
Battery Feed CONSTANT CURRENT
Battery Supply -48 V
Hybrid 2-4 CONVERSION
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3
Length 15.3924 mm
Moisture Sensitivity Level 3
Noise-Max 5 dBrnC
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
PSRR-Min 15 dB
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6416 mm
Supply Current-Max 0.006 mA
Supply Voltage-Nom 5 V 12 V
Surface Mount YES YES
Technology BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.493 mm
Base Number Matches 2 1
Neg Supply Voltage-Nom -48 V

Compare HC9P5504B-5Z with alternatives

Compare HC9P5502B-9 with alternatives